help desk software
FN2020-16-07 by te connectivity / schaffner emc
Image is representational - see mfr. specs

FN2020-16-07

TE Connectivity / SCHAFFNER EMC

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Wire Lead Flange Mount

Search Keywords: FN20201607

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / SCHAFFNER EMC
Part No:
FN2020-16-07
Alias/AKA:
800611-SF
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504508000
COO:
TH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Box
Mounting:
Flange Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
16 A
Operating Frequency:
0 to 400 Hz
Operating Temperature:
-25 to 100 °C
Dimension:
46.6 x 71 x 29.3 mm

IN STOCK: 1

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$20.69
5
$19.97
10
$19.49
25
$19.20
60
$18.79
120
$18.41
300 +
$17.63

Tools/3D Models

Product Guides