help desk software
ZHD-SCE-1K-19.0-50-S1-9 by te connectivity / raychem brand
Image is representational - see mfr. specs

ZHD-SCE-1K-19.0-50-S1-9

TE Connectivity / Raychem Brand

ZHD-SCE-1K-19.0-50-S1-9

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

ZHD-SCE-1K-19.0-50-S1-9

Search Keywords: ZHDSCE1K19050S19

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
ZHD-SCE-1K-19.0-50-S1-9
Alias/AKA:
EC9905-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3917320050
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Supplied Diameter:
19 mm
Markers per Sleeve:
2
Tubing Type:
Ladder
Printer Technology:
Thermal Transfer
Compatible Cable Diameter:
10.1 – 16.2 mm
Tubing Grade:
Fluid Resistant & Low Fire Hazard
Operating Temperature Range:
-55 – 135 °C
Packaging Quantity:
1000
Recovered Inside Diameter:
9.5 mm
Shrink Ratio:
2:1
Recommended Printer:
See Printer Ribbon Matrix
Number of Prescores:
1
Sleeve Length:
25 mm
Recommended Ribbon:
See Printer Ribbon Matrix
Color:
White

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
25
$6.60
100
$6.59
250
$6.57
500
$6.55
1,000
$3.47
1,500
$2.44
2,000 +
$2.40

Tools/3D Models

Product Guides