help desk software
XFFR-30X4 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

XFFR-30X4

The XFFR-30X4 is a halogen-free, flame-retardant, heat-shrinkable tubing designed for rejacketing and repairing cables. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The XFFR-30X4 is a halogen-free, flame-retardant heat-shrinkable tubing used for cable repair and protection. This tubing has a minimum expanded diameter of 76.20 mm (3.000 in) and recovers to a maximum diameter of 31.75 mm (1.250 in) after heating, achieving a nominal wall thickness of 4.06 mm. It operates within a temperature range of -55°C to 110°C and is resistant to moisture, fungus, and weathering. Because it emits minimal toxic or acid gases during combustion, it is ideal for use in enclosed areas like mass transit vehicles, ships, and buildings where a flame-retardant, halogen-free environment is required.

Search Keywords: XFFR30X4

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
XFFR-30X4
Alias/AKA:
CB5445-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
BOX
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
3:1
Color:
Black
Operating Temperature:
-55 to 105 °C
Inside Diameter After Shrinking:
1.250" (31.75mm)
Inside Diameter Before Shrinking:
3.000" (76.20mm)

FREQUENTLY ASKED QUESTIONS

Is XFFR-30X4 RoHS compliant?

Yes, XFFR-30X4 is RoHS compliant.

What is the lead time for XFFR-30X4?

The standard lead time for XFFR-30X4 is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

You may purchase all in-stock quantity of 2

Stock lot only: 2

MOQ for In Stock Qty: 240

MOQ for out of Stock Qty: 240

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$62.315
240 +
$56.650

Tools/3D Models

Product Guides