X4-2.5-0-SP-SM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

X4-2.5-0-SP-SM

X4-2.5-0-SP-SM

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

X4-2.5-0-SP-SM

Search Keywords: X4250SPSM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
X4-2.5-0-SP-SM
Alias/AKA:
EM7503-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
REEL
Recovered Wall Thickness (Nominal):
.011 in, .28 mm
Material:
ZEROHAL Polyolefin
Applicable Region:
Global
Resistant To:
Mechanical Damage
Product Source:
China
Low Outgassing:
No
Shrink Ratio:
2:1
Product Family:
X4
Color:
Black
Fluid Type:
Water
Recovered Inside Diameter (Max):
.049 in, 1.25 mm
Fluid Resistance:
Moisture/Spray Protection
Flexibility:
Very Flexible
Recovery Temperature:
90 °C
Packaging Method:
Spool
Expanded Inside Diameter (Min):
.1 in, 2.55 mm
Voltage (Max):
.3 kV
Wall Type:
Single
Operating Temperature Range:
-30 – 125 °C
Shrink Temperature (Min):
70 °C
Flammability:
Flame-Retardant

FREQUENTLY ASKED QUESTIONS

What replaces X4-2.5-0-SP-SM?

The recommended replacement for X4-2.5-0-SP-SM is V4-2.5-0-SP-SM from TE Connectivity / Raychem Brand, available from Master Electronics.

Is X4-2.5-0-SP-SM RoHS compliant?

Yes, X4-2.5-0-SP-SM is RoHS compliant.

What is the lead time for X4-2.5-0-SP-SM?

The standard lead time for X4-2.5-0-SP-SM is approximately 18 weeks. In-stock quantities ship from Master Electronics.

  Possible Replacement options available.  See Alternatives

IN STOCK: 0

On Order: 1,400   can ship 12/28/26 

Minimum Order Quantity: 200

Multiple: 200

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
200
$0.4861
600
$0.4813
1,000
$0.4801
2,600
$0.4754
5,000
$0.4742
7,600
$0.4731
10,000
$0.4719
15,000 +
$0.4707

Tools/3D Models

Product Guides