help desk software
VPB-5/8-0-SP by te connectivity / raychem brand
Image is representational - see mfr. specs

VPB-5/8-0-SP

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polymer Blend Fluoro Elastomer Black Medium Piece ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Protect your electrical components with TE Connectivity / Raychem brand VPB-5/8-0-SP Heat Shrink Tubing. This medium piece of black tubing is made from a durable ST polymer blend fluoro elastomer that provides excellent protection in high temperature environments. Keep your wires safe and secure with this reliable heat shrink tubing solution.

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VPB
  • Product Source = U.K., U.S.
  • Flexible
  • Medium Wall Style

Search Keywords: VPB580SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VPB-5/8-0-SP
Alias/AKA:
5580654002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Pack
Type:
Tubing
Body Material:
Polymer Blend Fluoro Elastomer
Shrink Wall Type:
Medium
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 150 °C
Inside Diameter After Shrinking:
8 mm
Inside Diameter Before Shrinking:
15.9 mm

IN STOCK: 0

Manufacturer Stock: 597   can ship 5/8/26

MOQ for out of Stock Qty: 50

Factory Lead-Time 12 Weeks can ship 7/16/26  

Qty
Unit Price
1
$60.98
10
$60.83
25
$60.67
50
$60.52
100
$32.04
150
$22.55
200 +
$22.10