VG-95218-T027-B001CK3100
An unscreened, jacketed multicore cable compliant with VG 95218 Part 27 Type B, containing 12 conductors of various sizes for defense applications. ...
DESCRIPTION
The VG-95218-T027-B001CK3100 is a multi-component, unscreened jacketed cable designed for complex wiring in harsh environments. It consists of 12 stranded tin-coated copper conductors: four 0.40 mm² screened jacketed primaries, four 0.60 mm² primary wires, and four 1.20 mm² primary wires. The cable features Polyalkene and PVDF insulation, a voltage rating of 600V AC, and an overall diameter between 9.5 mm and 10.5 mm. With an operating temperature range of -40°C to +150°C and a fuel and diesel resistant elastomer (FDR25) jacket, this cable is ideal for robust interconnection solutions in military ground, air, and sea systems.
Search Keywords: VG95218T027B001CK3100
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VG-95218-T027-B001CK3100 RoHS compliant?
Yes, VG-95218-T027-B001CK3100 is RoHS compliant.
What is the lead time for VG-95218-T027-B001CK3100?
The standard lead time for VG-95218-T027-B001CK3100 is approximately 41 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 30
Factory Lead-Time 41 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
