help desk software
RECOMMENDED REPLACEMENT
NB16994001
NB16994001
In Stock: 0
Minimum Order: 225
VIEW PRODUCT
VERSAFIT-3/64-9-SP by te connectivity / raychem brand
Image is representational - see mfr. specs

VERSAFIT-3/64-9-SP

TE Connectivity / Raychem Brand

HEAT SHRINK TUBING ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

HEAT SHRINK TUBING

Product Highlights:

  • Heat Shrinkable Tubing
  • Product Name = VERSAFIT
  • Product Source = U.K., U.S.
  • Very Flexible
  • Thin Wall Style

Search Keywords: VERSAFIT3649SP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/64-9-SP
Alias/AKA:
NB16994001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
300
Package Type:
Reel
Type:
Tubing, Flexible
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
Tubing, Flexible
Dielectric Strength:
N/A
Color:
White
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
0.6 mm
Inside Diameter Before Shrinking:
1.63 mm
Recovered Diameter:
0.023" (0.6mm)
Life Cycle:
Discontinued & Replaced
  This product is not in stock and cannot be back-ordered