help desk software
Older Equivalent
488485-000
488485-000
In Stock: 1,578
Minimum Order: 25
VIEW PRODUCT
VERSAFIT-3/16-9-STK by te connectivity / raychem brand
Image is representational - see mfr. specs

VERSAFIT-3/16-9-STK

TE Connectivity / Raychem Brand

VERSAFIT-3/16-9-STK ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 488485-000 from TE Connectivity / Raychem Brand is flexible heat shrink tubing with 0.205" (5.21mm) to 0.093" (2.36mm) inner diameter range. This white color polyolefin (PO) heat shrink tubing has 70°C shrink temperature and length of 4.00' (1.22m). Operating temperature range is from -55°C to 135°C.

Search Keywords: VERSAFIT3169STK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-3/16-9-STK
Unit of Measure:
Per Foot
RoHS:
Yes
HTS:
3926909990
COO:
CZ
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
984
California Prop 65
Shrink Ratio:
2:1
Color:
White
Life Cycle:
Discontinued & Replaced
  This product is discontinued, but still in stock

IN STOCK: 1,578 Feet

Can Ship immediately

Minimum Order Quantity: 25 Feet

Price (USD)

Qty
Unit Price
25
$0.49
50
$0.42
100
$0.37
250
$0.33
500 +
$0.29