VERSAFIT-1/4-0-BULK-SP
TE Connectivity / Raychem BrandHEAT SHRINK TUBING ...
RoHS Compliant
Reel Packaging
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
HEAT SHRINK TUBING
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = VERSAFIT
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: VERSAFIT140BULKSP
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/4-0-BULK-SP
Alias/AKA:
NB20024001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Reel Pack:
300
Package Type:
Reel
Resistant To:
Fluids
Voltage (Max):
.6 kV
Fluid Type:
Water
Operating Temperature Range:
-55 – 135 °C
Fluid Resistance:
Splash Protection
Recovered Inside Diameter (Max):
3.17 mm
Wall Type:
Single
Flexibility:
Very Flexible
Material:
Irradiated Modified Polyolefin
Product Source:
US
Low Outgassing:
No
Applicable Region:
Global
Recovery Temperature:
90 °C
Product Family:
VERSAFIT
Recovered Wall Thickness (Nominal):
.025 in, .64 mm
Packaging Method:
Bulk Spool
Color:
Black
Expanded Inside Diameter (Min):
.27 in
Shrink Temperature (Min):
70 °C
Shrink Ratio:
2:1
Flammability:
Highly Flame-Retardant
Recovered Wall Thickness (Tolerance):
.16 mm
Life Cycle:
Discontinued & Replaced
This product is not in stock and cannot be back-ordered
English
Chinese
Spanish
