help desk software
VERSAFIT-1/2-KT2-REFILL by te connectivity / raychem brand
Image is representational - see mfr. specs

VERSAFIT-1/2-KT2-REFILL

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Clear Thin Piece

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Heat Shrink Tubing ST Polyolefin Clear Thin Piece

Search Keywords: VERSAFIT12KT2REFILL

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
VERSAFIT-1/2-KT2-REFILL
Alias/AKA:
E10896-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Clear
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
6.4 mm
Inside Diameter Before Shrinking:
13.72 mm

IN STOCK: 0

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 26 Weeks

Price (USD)

Qty
Unit Price
10
$8.71
30
$8.44
50
$8.06
100
$7.82
250
$7.40
500
$7.20
1,000 +
$7.10