V2-7.0-0-SP-SM by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

V2-7.0-0-SP-SM

Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Heat Shrink Tubing ST Polyolefin Black - Marked - Spooled

Search Keywords: V2700SPSM

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
V2-7.0-0-SP-SM
Alias/AKA:
674983J001
Unit of Measure:
Per Meter
RoHS:
Yes
HTS:
3917320050
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
19.7 KV/mm
Color:
Black
Operating Temperature:
-30 to 125 °C
Inside Diameter After Shrinking:
3.5 mm
Inside Diameter Before Shrinking:
7.6 mm

FREQUENTLY ASKED QUESTIONS

Is V2-7.0-0-SP-SM discontinued?

Yes, V2-7.0-0-SP-SM from Te Connectivity / Raychem Brand is discontinued (end-of-life June 2019). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is V2-7.0-0-SP-SM RoHS compliant?

Yes, V2-7.0-0-SP-SM is RoHS compliant.

What is the lead time for V2-7.0-0-SP-SM?

The standard lead time for V2-7.0-0-SP-SM is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18,700 Meters

Can Ship immediately

Minimum Order Quantity: 100 Meters

Multiple: 50 Meters

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
100
$1.695
250
$1.546
500
$1.482
1,000
$1.418
2,500
$0.979
5,000
$0.890
7,500
$0.864
10,000 +
$0.797

Tools/3D Models

Product Guides