TXS55AB90-3707AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXS55AB90-3707AI

Shrink Boot Adapters 180° 37 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 37 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXS55AB903707AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXS55AB90-3707AI
Alias/AKA:
CN7309-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
37
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
6 mm

FREQUENTLY ASKED QUESTIONS

Is TXS55AB90-3707AI RoHS compliant?

No, TXS55AB90-3707AI is not RoHS compliant.

What is the lead time for TXS55AB90-3707AI?

The standard lead time for TXS55AB90-3707AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$3,437.57
5
$3,428.99
10
$3,420.41
13
$3,411.86
25
$1,812.33
38
$1,217.42
50 +
$1,193.07

Tools/3D Models

Product Guides