TXR78AB00-2007AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR78AB00-2007AI

Shrink Boot Adapters 180A° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180A° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR78AB002007AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR78AB00-2007AI
Alias/AKA:
631285-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters1087
Shell Size:
201086
Angular Function:
1801072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
35.3mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR78AB00-2007AI RoHS compliant?

No, TXR78AB00-2007AI is not RoHS compliant.

What is the lead time for TXR78AB00-2007AI?

The standard lead time for TXR78AB00-2007AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 24

Can Ship immediately

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$504.93
5
$503.68
10
$502.41
13
$501.16
25
$275.08
38
$186.69
50 +
$182.96

Tools/3D Models

Product Guides