TXR76AU90-2212BI by te connectivity / raychem brand
TE Connectivity / Raychem Brand Authorized Distributor

TXR76AU90-2212BI

Shrink Boot Adapters 90A° 22 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90A° 22 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR76AU902212BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR76AU90-2212BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Shrink Boot Adapters1087
Shell Size:
221086
Angular Function:
901072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
39.8mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR76AU90-2212BI RoHS compliant?

Yes, TXR76AU90-2212BI is RoHS compliant.

What is the lead time for TXR76AU90-2212BI?

The standard lead time for TXR76AU90-2212BI is approximately 19 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 66

Can Ship immediately

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$325.77
5
$308.62
10
$307.85
20
$307.08
50
$306.31
100 +
$305.54

Tools/3D Models

Product Guides