TXR76AU90-1006BI
TE Connectivity / Raychem BrandShrink Boot Adapters 90A° 10 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
RoHS Compliant
DESCRIPTION
Shrink Boot Adapters 90A° 10 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR76AU901006BI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR76AU90-1006BI
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Shrink Boot Adapters1087
Shell Size:
101086
Angular Function:
901072°
Operating Temperature:
-65 to 175 °C
Body Material:
Aluminum Alloy1073
Dimension:
20.3mm mm
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 19 Weeks
Price (USD)
Qty
Unit Price
1
$205.62
3
$184.09
5
$182.27
10
$178.47
25
+
$177.58
English
Chinese
Spanish
