TXR76AB00-1004AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR76AB00-1004AI

Backshell - Ruggedized - 0.799" (20.30mm) Diameter - Shell Size 10 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR76AB00-1004AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.799" (20.30mm) outside diameter, shell size 10 and 9/16-24 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .25 in (.2 to 6.4 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR76AB001004AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR76AB00-1004AI
Alias/AKA:
161489-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
10
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR76AB00-1004AI RoHS compliant?

No, TXR76AB00-1004AI is not RoHS compliant.

What is the lead time for TXR76AB00-1004AI?

The standard lead time for TXR76AB00-1004AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 52

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$179.98
5
$164.64
10
$157.87
13
$156.30
25
$154.75
38
$153.22
50 +
$151.71