TXR66AB00-2414AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR66AB00-2414AI

Backshell - Ruggedized - 1.720" (43.70mm) Diameter - Shell Size 24 - 1 1 3/8-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR66AB00-2414AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.720" (43.70mm) outside diameter, shell size 24 and 1 3/8-18 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .88 in (.2 to 22.2 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR66AB002414AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR66AB00-2414AI
Alias/AKA:
A90180-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack

FREQUENTLY ASKED QUESTIONS

Is TXR66AB00-2414AI RoHS compliant?

No, TXR66AB00-2414AI is not RoHS compliant.

What is the lead time for TXR66AB00-2414AI?

The standard lead time for TXR66AB00-2414AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 39

Ships today, if you order in

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$363.28
3
$360.83
5 +
$358.46

Tools/3D Models

Product Guides