help desk software
TXR66AB00-1810AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR66AB00-1810AI

TE Connectivity / Raychem Brand

TXR66AB00-1810AI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR66AB00-1810AI

Search Keywords: TXR66AB001810AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR66AB00-1810AI
Alias/AKA:
F05843-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Adapter Entry Size:
10
Connector Shell Size:
18
Style:
Tinel-Lock
Cable Diameter Range:
79 – 127 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring
TE Adapter Code:
66
Adapter Angle:
00
Braid:
36 Single
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Connector General Specification Number:
VG 95234
Material:
Aluminum

IN STOCK: 34

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$598.55
5
$597.05
10
$595.56
13
$594.07
25
$326.08
38
$221.30
50 +
$216.87

Tools/3D Models

Product Guides