DESCRIPTION
TXR54AC90-1406AI
Search Keywords: TXR54AC901406AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AC90-1406AI
Alias/AKA:
048479-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Connector General Specification Number:
MIL-DTL-83723 Series III/Class A,G,K,R
Adapter Entry Size:
06
Termination Device Included:
TR06AI
Connector Detail Specification Number:
NAS 1652
Salt Spray Resistance:
48 Hr
TE Adapter Code:
54
Adapter Angle:
90
Style:
Tinel-Lock
Accessory Type:
Tinel-Lock Adapter
Material:
Aluminum
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Color:
Bright
Braid:
36 Single
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Termination Device Type:
Tinel-Lock Ring
Adapter Plating Material:
Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
Cable Diameter Range:
48 – 76 mm
Overbraid Termination:
Tinel-Lock Ring
Cable Entry Diameter:
.01 – .38 in, .2 – 9.5 mm
Connector Shell Size:
12
Backshell Material:
Aluminum
IN STOCK: 30
Can Ship immediately
Factory Lead-Time 68 Weeks
Price (USD)
Qty
Unit Price
1
$1,386.10
5
$1,382.63
10
$1,379.17
13
$1,375.73
25
$730.76
38
$490.89
50
+
$481.07
English
Chinese
Spanish
