DESCRIPTION
TXR54AC90-1006AI
Search Keywords: TXR54AC901006AI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AC90-1006AI
Alias/AKA:
406859-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Color:
Bright
Overbraid Termination:
Tinel-Lock Ring
Style:
Tinel-Lock Adapter
Adapter Entry Size:
6
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Operating Temperature Range:
-65 – 200 °C, -85 – 392 °F
Material:
Aluminum
Adapter Angle:
90
Adapter Plating Material:
Electroless Nickel (AMS-C-26074)
TE Adapter Code:
54
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Cable Entry Diameter:
.01 – .38 in, .2 – 9.5 mm
Termination Device Included:
TR06AI
Salt Spray Resistance:
48 Hr
Cable Diameter Range:
.188 – .3 in, 4.8 – 7.6 mm
Connector Shell Size:
10
Backshell Material:
Aluminum
IN STOCK: 24
Can Ship immediately
Factory Lead-Time 34 Weeks
Price (USD)
Qty
Unit Price
1
$549.36
5
$548.00
10
$546.63
13
$545.26
25
$299.29
38
$203.11
50
+
$199.05
English
Chinese
Spanish
