help desk software
TXR54AC90-1004AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AC90-1004AI

Shrink Boot Adapters 90° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AC901004AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AC90-1004AI
Alias/AKA:
006277-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
10
Angular Function:
90 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
4 mm
Operating Temperature:
N/A

FREQUENTLY ASKED QUESTIONS

Is TXR54AC90-1004AI RoHS compliant?

Yes, TXR54AC90-1004AI is RoHS compliant.

What is the lead time for TXR54AC90-1004AI?

The standard lead time for TXR54AC90-1004AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 30

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$493.46
5
$492.23
10
$491.00
13
$489.77
25
$268.83
38
$182.45
50 +
$178.80

Tools/3D Models

Product Guides