help desk software
TXR54AC00-2414AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AC00-2414AI

Shrink Boot Adapters 180° 24 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 24 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AC002414AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AC00-2414AI
Alias/AKA:
625817-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shell Size:
24
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
22.23 mm
Operating Temperature:
-65 to 200 °C

FREQUENTLY ASKED QUESTIONS

Is TXR54AC00-2414AI RoHS compliant?

Yes, TXR54AC00-2414AI is RoHS compliant.

What is the lead time for TXR54AC00-2414AI?

The standard lead time for TXR54AC00-2414AI is approximately 30 days. In-stock quantities ship from Master Electronics.

IN STOCK: 132

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 30 Weeks

Price (USD)

Qty
Unit Price
2
$118.70
9
$118.40
18
$72.86
27
$57.68
35 +
$56.53

Tools/3D Models

Product Guides