TXR54AB90-3222AI2 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB90-3222AI2

Shrink Boot Adapters 90° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Automotive

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 32 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Automotive

Search Keywords: TXR54AB903222AI2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB90-3222AI2
Alias/AKA:
000105-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
32
Angular Function:
90 °
Body Material:
Aluminum Alloy
Dimension:
56.3mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB90-3222AI2 RoHS compliant?

No, TXR54AB90-3222AI2 is not RoHS compliant.

What is the lead time for TXR54AB90-3222AI2?

The standard lead time for TXR54AB90-3222AI2 is approximately 45 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Ships today, if you order in

Factory Lead-Time 45 Weeks

Price (USD)

Qty
Unit Price
1
$1,151.64
5
$1,148.76
10
$1,145.89
13
$1,143.02
25
$607.16
38
$407.86
50 +
$399.70

Tools/3D Models

Product Guides