TXR54AB90-2012BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB90-2012BI

Shrink Boot Adapters 90° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AB902012BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB90-2012BI
Alias/AKA:
324563-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
20
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB90-2012BI RoHS compliant?

No, TXR54AB90-2012BI is not RoHS compliant.

What is the lead time for TXR54AB90-2012BI?

The standard lead time for TXR54AB90-2012BI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$229.72
3
$226.94
5
$225.64
10
$223.89
20 +
$222.14

Tools/3D Models

Product Guides