TXR54AB90-1406AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB90-1406AI

Shrink Boot Adapters 90° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR54AB90-1406AI Shrink Boot Adapter from TE Connectivity's renowned Raychem brand is a high-quality component designed to provide reliable and efficient sealing solutions in challenging environments. This 90° adapter is specifically engineered to accommodate a 12/14/14S Shell Size configuration, making it an ideal choice for a wide range of applications. Crafted using an aluminum alloy with an olive drab cadmium over electroless nickel finish, this adapter offers exceptional durability and resistance to corrosion. With its excellent shrink properties, this Raychem adapter ensures a secure and tight fit when combined with compatible heat shrink boots, guaranteeing optimal performance and protection. Trust in the TXR54AB90-1406AI Shrink Boot Adapter to deliver superior sealing capabilities and long-lasting performance in demanding industrial settings.

Product Highlights:

  • Style = Tinel Lock
  • Connector Code = 54
  • 90°
  • Shell Size = 12, 14, 14S
  • Entry Size = 6

Search Keywords: TXR54AB901406AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB90-1406AI
Alias/AKA:
703824-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14
Angular Function:
90 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB90-1406AI RoHS compliant?

No, TXR54AB90-1406AI is not RoHS compliant.

What is the lead time for TXR54AB90-1406AI?

The standard lead time for TXR54AB90-1406AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 34

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$320.60
5
$284.01
10
$281.20
13
$278.41
25
$275.66
38
$272.93
50 +
$270.22