help desk software
TXR54AB90-1207AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB90-1207AI

Braid, Fixed, Spin and Tinel Lock Adapters ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity's Raychem Brand part TXR54AB90-1207AI is a high-quality braid adapter designed for fixed installations. This adapter is ideal for applications where secure and reliable connections are required. With its innovative spin and Tinel lock technology, it ensures a sturdy and efficient connection that is resistant to vibration and maintains excellent electrical conductivity. The TXR54AB90-1207AI is crafted with precision and quality materials, making it highly durable and capable of withstanding harsh environmental conditions. Whether used in industrial, automotive, or aerospace applications, this adapter provides superior performance and reliability.

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 54
  • 90°
  • Shell Size = 12, 12S, 7

Search Keywords: TXR54AB901207AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB90-1207AI
Alias/AKA:
382327-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Adapter Entry Size:
07
Adapter Angle:
90
Accessory Type:
Tinel-Lock Adapter

FREQUENTLY ASKED QUESTIONS

Is TXR54AB90-1207AI RoHS compliant?

No, TXR54AB90-1207AI is not RoHS compliant.

What is the lead time for TXR54AB90-1207AI?

The standard lead time for TXR54AB90-1207AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Ships today, if you order in

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$209.71
3
$207.17
5
$205.99
10
$204.39
20 +
$202.79

Tools/3D Models

Product Guides