TXR54AB45-2416BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB45-2416BI

Shrink Boot Adapters 45° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AB452416BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB45-2416BI
Alias/AKA:
724513-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Pack
Shell Size:
24
Angular Function:
45 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
16 mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB45-2416BI RoHS compliant?

No, TXR54AB45-2416BI is not RoHS compliant.

What is the lead time for TXR54AB45-2416BI?

The standard lead time for TXR54AB45-2416BI is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Ships today, if you order in

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$603.23
5
$601.72
10
$600.21
13
$598.71
25
$328.62
38
$223.03
50 +
$218.57

Tools/3D Models

Product Guides