TXR54AB00-2004AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB00-2004AI

Shrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 37/20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Style = Tinel Lock
  • Connector Code = 54
  • Straight
  • Shell Size = 20, 37
  • Entry Size = 4

Search Keywords: TXR54AB002004AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-2004AI
Alias/AKA:
241721-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
37,20
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6.35 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR54AB00-2004AI RoHS compliant?

No, TXR54AB00-2004AI is not RoHS compliant.

What is the lead time for TXR54AB00-2004AI?

The standard lead time for TXR54AB00-2004AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$316.35
5
$315.57
10
$314.77
13
$313.99
25
$172.88
38
$120.05
50 +
$117.66

Tools/3D Models

Product Guides