TXR54AB00-1206BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB00-1206BI

Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 7/12/12S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR54AB001206BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR54AB00-1206BI
Alias/AKA:
183647-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
12
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
6 mm

FREQUENTLY ASKED QUESTIONS

Is TXR54AB00-1206BI RoHS compliant?

No, TXR54AB00-1206BI is not RoHS compliant.

What is the lead time for TXR54AB00-1206BI?

The standard lead time for TXR54AB00-1206BI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 42

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$319.58
5
$318.78
10
$317.99
13
$317.19
25
$174.64
38
$121.28
50 +
$118.85

Tools/3D Models

Product Guides