TXR54AB00-1005AI
Backshell - Heat Shrink Adapter - 0.732"(18.60mm) Outside Diameter - Shell Size 10,10S,10SL - 5/8-24UNEF Thread Size - 180° Cable Exit - Entry Size 5. ...
DESCRIPTION
The TXR54AB00-1005AI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 10/10S/10SL, entry size 5 and ring to suit single braid. This backshell has 0.732" (18.60mm) outside diameter, 5/8-24 UNEF thread size and 180° cable exit. The TXR54AB00-1005AI include: 1 backshell, 1 braid and 1 tinel ring. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 10, 10S, 10SL
Search Keywords: TXR54AB001005AI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TXR54AB00-1005AI RoHS compliant?
No, TXR54AB00-1005AI is not RoHS compliant.
What is the lead time for TXR54AB00-1005AI?
The standard lead time for TXR54AB00-1005AI is approximately 25 days. In-stock quantities ship from Master Electronics.
IN STOCK: 148
Ships today, if you order in
MOQ for out of Stock Qty: 13
Factory Lead-Time 25 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Español
