TXR41MAB00-1406AIJ by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41MAB00-1406AIJ

Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR41MAB001406AIJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41MAB00-1406AIJ
Alias/AKA:
526343-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
14,15
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
9.53 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41MAB00-1406AIJ RoHS compliant?

No, TXR41MAB00-1406AIJ is not RoHS compliant.

What is the lead time for TXR41MAB00-1406AIJ?

The standard lead time for TXR41MAB00-1406AIJ is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$549.23
5
$547.85
10
$546.49
13
$545.12
25
$299.21
38
$203.06
50 +
$199.00

Tools/3D Models

Product Guides