help desk software
TXR41MAB00-1006AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41MAB00-1006AI

Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41MAB00-1006AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.720" (18.29mm) outside diameter, shell size 10, 11 and 9/16-24 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .38 in [.2 to 9.5 mm]. Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Search Keywords: TXR41MAB001006AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41MAB00-1006AI
Alias/AKA:
765005-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is TXR41MAB00-1006AI RoHS compliant?

No, TXR41MAB00-1006AI is not RoHS compliant.

What is the lead time for TXR41MAB00-1006AI?

The standard lead time for TXR41MAB00-1006AI is approximately 68 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
13
$547.10
25
$300.30
38
$203.80
50 +
$199.73

Tools/3D Models

Product Guides