TXR41AC00-2412AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AC00-2412AI

Shrink Boot Adapters 180° 24/25 Shell Size Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 24/25 Shell Size Electroless Nickel Aluminum Alloy

Search Keywords: TXR41AC002412AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AC00-2412AI
Alias/AKA:
490989-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
24
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AC00-2412AI RoHS compliant?

Yes, TXR41AC00-2412AI is RoHS compliant.

What is the lead time for TXR41AC00-2412AI?

The standard lead time for TXR41AC00-2412AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$361.78
5
$360.89
10
$359.98
13
$359.08
25
$197.09
38
$133.76
50 +
$131.09

Tools/3D Models

Product Guides