TXR41AC00-1808AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AC00-1808AI

Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 18, 19 - 1 1/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Silver. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AC00-1808AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 1.343" (34.10mm) outside diameter, shell size 18, 19 and 1 1/16-18 UNEF thread. This silver backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .5 in (.2 to 12.7 mm). Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).

Search Keywords: TXR41AC001808AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AC00-1808AI
Alias/AKA:
202643-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
18,19
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Entry Size:
8 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AC00-1808AI RoHS compliant?

Yes, TXR41AC00-1808AI is RoHS compliant.

What is the lead time for TXR41AC00-1808AI?

The standard lead time for TXR41AC00-1808AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 27

Ships today, if you order in

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$113.69
5
$110.07
10
$108.50
20
$106.94
50
$104.87
100 +
$74.91

Tools/3D Models

Product Guides