TXR41AB90-2218AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB90-2218AI

Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR41AB902218AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB90-2218AI
Alias/AKA:
809259-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Shrink Boot Adapters
Shell Size:
22
Angular Function:
90 °
Body Material:
Aluminum Alloy
Dimension:
40.5mm mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AB90-2218AI RoHS compliant?

No, TXR41AB90-2218AI is not RoHS compliant.

What is the lead time for TXR41AB90-2218AI?

The standard lead time for TXR41AB90-2218AI is approximately 68 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Ships today, if you order in

Factory Lead-Time 68 Weeks

Price (USD)

Qty
Unit Price
1
$814.66
5
$812.63
10
$810.59
13
$808.57
25
$429.50
38
$288.52
50 +
$282.74

Tools/3D Models

Product Guides