TXR41AB90-2216AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB90-2216AI

Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • 90°
  • Shell Size = 22, 23

Search Keywords: TXR41AB902216AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB90-2216AI
Alias/AKA:
612347-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Type:
Tinel Lock Adapter
Shell Size:
22
Angular Function:
90 °
Body Material:
Aluminum Alloy

FREQUENTLY ASKED QUESTIONS

Is TXR41AB90-2216AI RoHS compliant?

No, TXR41AB90-2216AI is not RoHS compliant.

What is the lead time for TXR41AB90-2216AI?

The standard lead time for TXR41AB90-2216AI is approximately 70 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 70 Weeks

Price (USD)

Qty
Unit Price
1
$1,026.93
5
$1,024.36
10
$1,021.80
13
$1,019.24
25
$541.40
38
$363.69
50 +
$356.41

Tools/3D Models

Product Guides