TXR41AB90-1410AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB90-1410AI

TXR41AB90-1410AI ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AB90-1410AI is a high-quality connector part from TE Connectivity's Raychem brand, designed for reliable and efficient electrical connections. With a compact and durable design, this connector is ideal for a wide range of industrial applications. Trust in the superior performance and durability of the TXR41AB90-1410AI for your electrical connection needs.

Search Keywords: TXR41AB901410AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB90-1410AI
Alias/AKA:
131299-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Adapter Angle:
90
Accessory Type:
Tinel-Lock Adapter
Adapter Entry Size:
10
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)

FREQUENTLY ASKED QUESTIONS

Is TXR41AB90-1410AI RoHS compliant?

No, TXR41AB90-1410AI is not RoHS compliant.

What is the lead time for TXR41AB90-1410AI?

The standard lead time for TXR41AB90-1410AI is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 11

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$235.15
3
$231.97
5
$230.44
10
$229.86
20 +
$227.51