TXR41AB45-1612AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB45-1612AI

Shrink Boot Adapters 45° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 45° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Search Keywords: TXR41AB451612AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB45-1612AI
Alias/AKA:
352729-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
16,17
Angular Function:
45 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
19.05 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AB45-1612AI RoHS compliant?

No, TXR41AB45-1612AI is not RoHS compliant.

What is the lead time for TXR41AB45-1612AI?

The standard lead time for TXR41AB45-1612AI is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 14

Can Ship immediately

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$4,917.25
5
$4,904.96
10
$4,892.69
13
$4,880.46
25
$2,592.42
38
$1,741.44
50 +
$1,706.61

Tools/3D Models

Product Guides