TXR41AB00-2404AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB00-2404AI

The TXR41AB00-2404AI is a straight, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields to MIL-C-38999 Series I and II circular connectors. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AB00-2404AI is a straight Tinel-Lock adapter designed for robust shield termination on circular connectors. It is constructed from aluminum alloy with an olive drab cadmium over electroless nickel finish, providing 500-hour salt-spray resistance. This adapter is compatible with shell size 24 (Series II) or 25 (Series I) connectors, featuring a 1.438-18 UNEF thread. It has a size 04 entry and includes an AI-type Tinel-Lock ring, suitable for single-layer 34 or 36 AWG cable braids. Utilizing a shape-memory alloy ring, it provides a reliable, low-profile, 360° termination ideal for high-reliability aerospace and defense applications that experience severe shock, vibration, and temperature cycling.

Search Keywords: TXR41AB002404AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-2404AI
Alias/AKA:
053185-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Type:
Tinel-Lock Adapter
Adapter Angle:
00
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Adapter Entry Size:
04

FREQUENTLY ASKED QUESTIONS

Is TXR41AB00-2404AI RoHS compliant?

No, TXR41AB00-2404AI is not RoHS compliant.

What is the lead time for TXR41AB00-2404AI?

The standard lead time for TXR41AB00-2404AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 37

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$84.05
5
$80.80
10
$79.63
20
$77.49
50
$76.50
100 +
$55.08

Tools/3D Models

Product Guides