TXR41AB00-1812AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB00-1812AI

Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 18, 19 - 1 1/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AB00-1812AI backshell includes: 1 backshell, 1 braid, 1 O-ring and 1 tinel ring.

Search Keywords: TXR41AB001812AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-1812AI
Alias/AKA:
565923-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
18
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
12 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AB00-1812AI RoHS compliant?

No, TXR41AB00-1812AI is not RoHS compliant.

What is the lead time for TXR41AB00-1812AI?

The standard lead time for TXR41AB00-1812AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 22

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$217.95
5
$199.37
10
$191.16
13
$189.27
25
$187.40
38
$185.54
50 +
$183.70