help desk software
TXR41AB00-1210AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB00-1210AI

Braid, Fixed, Spin and Tinel Lock Adapters ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part TXR41AB00-1210AI is a versatile adapter designed for use with braided cable harnesses. This fixed, spin and Tinel lock adapter provides a secure and reliable connection between braided cables and other components. With its unique design, this adapter ensures a tight and durable connection without the need for additional tools or fasteners. Whether you're looking to improve the performance of your cable harness or enhance its aesthetic appeal, the TXR41AB00-1210AI adapter is an ideal solution.

Product Highlights:

  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 12, 13

Search Keywords: TXR41AB001210AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-1210AI
Alias/AKA:
217885-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Accessory Type:
Tinel-Lock Adapter
Adapter Angle:
00
Adapter Entry Size:
10

FREQUENTLY ASKED QUESTIONS

Is TXR41AB00-1210AI RoHS compliant?

No, TXR41AB00-1210AI is not RoHS compliant.

What is the lead time for TXR41AB00-1210AI?

The standard lead time for TXR41AB00-1210AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$357.05
5
$334.91
10
$331.59
13
$328.31
25
$325.06
38
$321.84
50 +
$318.65