TXR41AB00-1005AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB00-1005AI

Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab. ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR41AB00-1005AI from TE Connectivity / Raychem Brand is shielded ruggedized backshell with 0.720" (18.29mm) outside diameter, shell size 10, 11 and 9/16-24 UNEF thread. This olive drab backshell has 180° cable exit and tinel lock. Cable entry diameter range is from .01 to .31 in (.2 to 7.9 mm). Operating temperature range is from -65 to 175 °C ( -85 to 347 °F ).

Product Highlights:

  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 10, 11
  • Entry Size = 5

Search Keywords: TXR41AB001005AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-1005AI
Alias/AKA:
455132-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
10
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AB00-1005AI RoHS compliant?

No, TXR41AB00-1005AI is not RoHS compliant.

What is the lead time for TXR41AB00-1005AI?

The standard lead time for TXR41AB00-1005AI is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Ships today, if you order in

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$170.14
5
$167.13
10
$165.84
20
$164.54
50
$162.83
100 +
$116.81