TXR41AB00-0805AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR41AB00-0805AI

Shrink Boot Adapters 180° 8/9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 8/9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

Product Highlights:

  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 8, 9
  • Entry Size = 5

Search Keywords: TXR41AB000805AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR41AB00-0805AI
Alias/AKA:
255423-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
8
Angular Function:
180 °
Body Material:
Aluminum Alloy
Body Plating:
Olive Drab Cadmium Over Electroless Nickel
Entry Size:
5 mm

FREQUENTLY ASKED QUESTIONS

Is TXR41AB00-0805AI RoHS compliant?

No, TXR41AB00-0805AI is not RoHS compliant.

What is the lead time for TXR41AB00-0805AI?

The standard lead time for TXR41AB00-0805AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1

Ships today, if you order in

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$78.89
13
$74.95
25
$47.97
38
$37.48
50 +
$36.73

Tools/3D Models

Product Guides