TXR40SJ90-1410AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40SJ90-1410AI

Shrink Boot Adapters 90° 15 Shell Size Passivated Stainless Steel

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 90° 15 Shell Size Passivated Stainless Steel

Search Keywords: TXR40SJ901410AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40SJ90-1410AI
Alias/AKA:
C07745-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Shell Size:
15
Angular Function:
90 °
Body Material:
Stainless Steel
Body Plating:
Passivated
Entry Size:
15.87 mm

FREQUENTLY ASKED QUESTIONS

Is TXR40SJ90-1410AI RoHS compliant?

Yes, TXR40SJ90-1410AI is RoHS compliant.

What is the lead time for TXR40SJ90-1410AI?

The standard lead time for TXR40SJ90-1410AI is approximately 34 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 34 Weeks

Price (USD)

Qty
Unit Price
1
$803.89
5
$801.88
10
$799.88
13
$797.88
25
$423.82
38
$284.70
50 +
$279.01

Tools/3D Models

Product Guides