TXR40SJ00-1410AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40SJ00-1410AI

Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel

Search Keywords: TXR40SJ001410AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40SJ00-1410AI
Alias/AKA:
682227-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Shell Size:
15
Angular Function:
180 °
Body Material:
Stainless Steel
Body Plating:
Passivated
Entry Size:
15.88 mm
Operating Temperature:
-65 to 260 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40SJ00-1410AI RoHS compliant?

Yes, TXR40SJ00-1410AI is RoHS compliant.

What is the lead time for TXR40SJ00-1410AI?

The standard lead time for TXR40SJ00-1410AI is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$371.20
5
$370.27
7
$369.34
13
$210.58
19
$152.08
25 +
$149.04

Tools/3D Models

Product Guides