TXR40SC00-2420BI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40SC00-2420BI

Backshell - Heat Shrink Adapter - 1.713" (43.50mm) Outside Diameter - Shell Size 25, J - M37x1 Thread Size - 180° Cable Exit - Entry Size 20. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TXR40SC00-2420BI from TE Connectivity / Raychem Brand is shielded backshell, heat shrink adapter with shell size 25/J, entry size 20 and ring to suit double braid. This backshell has 1.713" (43.50mm) outside diameter, M37x1 thread size and 180° cable exit. The TXR40SC00-2420BI include: 1 backshell, 1 braid, 1 o-ring and 1 tinel ring. Operating temperature range is from -65 to 200 °C ( -85 to 392 °F ).

Search Keywords: TXR40SC002420BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40SC00-2420BI
Alias/AKA:
901491-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is TXR40SC00-2420BI RoHS compliant?

Yes, TXR40SC00-2420BI is RoHS compliant.

What is the lead time for TXR40SC00-2420BI?

The standard lead time for TXR40SC00-2420BI is approximately 39 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Ships today, if you order in

Factory Lead-Time 39 Weeks

Price (USD)

Qty
Unit Price
1
$390.28
3
$385.10
5 +
$384.14

Tools/3D Models

Product Guides