help desk software
TXR40BB90-2016AI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40BB90-2016AI

TE Connectivity / Raychem Brand

TXR40BB90-2016AI

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TXR40BB90-2016AI

Search Keywords: TXR40BB902016AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40BB90-2016AI
Alias/AKA:
D97762-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Overbraid Termination:
Tinel-Lock Ring
Salt Spray Resistance:
500 Hr
Adapter Angle:
90
Adapter Entry Size:
16
Cable Diameter Range:
.5 – .8 in, 12.7 – 20.3 mm
Color:
Olive Drab
Accessory Type:
Tinel-Lock Adapter
TE Adapter Code:
40
Material:
Nickel Aluminum Bronze
Connector Shell Size:
21 , G
Style:
Tinel-Lock Adapter
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Adapter Plating Material:
Cadmium (AMS-QQ-P-416 Type II, Class 3)
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Cable Entry Diameter:
.01 – 1 in, .2 – 25.4 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Termination Device Included:
TR16AI
Backshell Material:
Nickel Aluminum Bronze

IN STOCK: 28

Can Ship immediately

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$1,990.20
5
$1,985.23
10
$1,980.27
13
$1,975.31
25
$1,049.25
38
$704.83
50 +
$690.73

Tools/3D Models

Product Guides