TXR40AZ00-2014BI
TINEL LOCK BACKSHELL
RoHS Non-Compliant
BOX Packaging
DESCRIPTION
TINEL LOCK BACKSHELL
Search Keywords: TXR40AZ002014BI
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-2014BI
Alias/AKA:
CV5414-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier's Standard Package:
1
Package Type:
BOX
Style:
Tinel-Lock Adapter
Adapter Plating Material:
Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Adapter Angle:
00
Color:
Black
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Connector Shell Size:
21 , G
Cable Diameter Range:
.438 – .7 in, 11.1 – 17.8 mm
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Adapter Entry Size:
14
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Salt Spray Resistance:
500 Hr
Material:
Aluminum
Cable Entry Diameter:
.01 – .88 in, .2 – 22.2 mm
TE Adapter Code:
40
Termination Device Included:
TR14BI
Overbraid Termination:
Tinel-Lock Ring
FREQUENTLY ASKED QUESTIONS
Is TXR40AZ00-2014BI RoHS compliant?
No, TXR40AZ00-2014BI is not RoHS compliant.
What is the lead time for TXR40AZ00-2014BI?
The standard lead time for TXR40AZ00-2014BI is approximately 60 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 13
Can Ship immediately
Factory Lead-Time 60 Weeks
Price (USD)
Qty
Unit Price
1
$298.85
5
$298.11
10
$297.36
13
$296.62
25
$163.31
38
$113.41
50
+
$111.14
English
中文 / 汉语
Deutsch
Español
Nederlands
