help desk software
TXR40AZ00-2008AI by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

TXR40AZ00-2008AI

Shrink Boot Adapters 180° 21 Shell Size Zinc Nickel Aluminum Alloy

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Shrink Boot Adapters 180° 21 Shell Size Zinc Nickel Aluminum Alloy

Search Keywords: TXR40AZ002008AI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-2008AI
Alias/AKA:
CZ6614-000
Unit of Measure:
Per Each
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Shell Size:
21
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum Alloy
Body Plating:
Zinc Nickel
Entry Size:
12.7 mm
Operating Temperature:
-65 to 175 °C

FREQUENTLY ASKED QUESTIONS

Is TXR40AZ00-2008AI RoHS compliant?

No, TXR40AZ00-2008AI is not RoHS compliant.

What is the lead time for TXR40AZ00-2008AI?

The standard lead time for TXR40AZ00-2008AI is approximately 25 days. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Can Ship immediately

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$280.70
5
$280.00
10
$279.30
13
$278.60
25
$153.40
38
$106.53
50 +
$104.39

Tools/3D Models

Product Guides