help desk software
TXR40AZ00-1810BI by te connectivity / raychem brand
Image is representational - see mfr. specs

TXR40AZ00-1810BI

TE Connectivity / Raychem Brand

TXR40AZ00-1810BI ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Raychem Brand part TXR40AZ00-1810BI is a high-quality, reliable wire and cable accessory. It is specifically designed for electrical connections in various industries and applications. This part features exceptional performance, with a compact and durable design. With its outstanding electrical properties, it ensures a secure and efficient connection. The TXR40AZ00-1810BI is easy to install, saving time and effort. It is engineered to withstand harsh environmental conditions and provides protection against moisture, chemicals, and abrasion. This part is built with precision and meets the highest quality standards, guaranteeing long-lasting performance. Trust TE Connectivity / Raychem Brand's TXR40AZ00-1810BI for all your wire and cable accessory needs.

Search Keywords: TXR40AZ001810BI

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
TXR40AZ00-1810BI
Alias/AKA:
CW9413-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Style:
Tinel-Lock Adapter
Connector Shell Size:
19 , F
Adapter Angle:
00
TE Adapter Code:
40
Adapter Plating Material:
Zinc Nickel (ASTM B841) Chromate Chemical Conversion
Art des Verbinders:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Cable Diameter Range:
.313 – .5 in, 7.9 – 12.7 mm
Operating Temperature Range:
-65 – 175 °C, -85 – 347 °F
Overbraid Termination:
Tinel-Lock Ring
Accessory Type:
Tinel-Lock Adapter
Color:
Black
Termination Device Included:
TR10BI
Termination Device Type:
Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Pluggable I/O Accessory Type:
Tinel-Lock Adapter
Cable Entry Diameter:
.01 – .63 in, .2 – 15.9 mm
Adapter Entry Size:
10
Material:
Aluminum
Salt Spray Resistance:
500 Hr
Backshell Material:
Aluminum

IN STOCK: 42

Ships today, if you order in

MOQ for out of Stock Qty: 13

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$184.65
5
$168.92
10
$161.96
13
$160.36
25
$158.77
38
$157.20
50 +
$155.64

Tools/3D Models

Product Guides